
3240154 | |
|---|---|
DigiKey Part Number | 3240154-ND |
Manufacturer | |
Manufacturer Product Number | 3240154 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240154 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer Phoenix Contact | Length - Overall 0.614" (15.60mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50990 € | 50,99 € |
| Unit Price without VAT: | 0,50990 € |
|---|---|
| Unit Price with VAT: | 0,60678 € |

