0.110" (2.79mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240153

DigiKey Part Number
3240153-ND
Manufacturer
Manufacturer Product Number
3240153
Description
CONN QC RCPT 18-20AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
3240153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.492" (12.50mm)
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €