M8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240151

DigiKey Part Number
3240151-ND
Manufacturer
Manufacturer Product Number
3240151
Description
CONN SPADE TERM 10-12AWG M8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
M8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M8 Stud
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
0.984" (25.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
0.256" (6.50mm)
Tongue Inside Opening
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €