
3240135 | |
|---|---|
DigiKey Part Number | 3240135-ND |
Manufacturer | |
Manufacturer Product Number | 3240135 |
Description | CONN RING CIRC 500MCM M12 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 500MCM (kcmil) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240135 Models |
Category | Width - Outer Edges 1.500" (38.10mm) |
Manufacturer Phoenix Contact | Length - Overall 2.953" (75.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 500MCM (kcmil) |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M12 Stud | Contact Material Copper |
Thickness 0.157" (3.99mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,18200 € | 301,82 € |
| Unit Price without VAT: | 30,18200 € |
|---|---|
| Unit Price with VAT: | 35,91658 € |








