
3240133 | |
|---|---|
DigiKey Part Number | 3240133-ND |
Manufacturer | |
Manufacturer Product Number | 3240133 |
Description | CONN RING CIRC 350MCM M16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Circular 350MCM (kcmil) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M16 Stud | |
Thickness | 0.138" (3.51mm) | |
Width - Outer Edges | 1.417" (36.00mm) | |
Length - Overall | 2.913" (74.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,62200 € | 472,44 € |
| Unit Price without VAT: | 23,62200 € |
|---|---|
| Unit Price with VAT: | 28,11018 € |

