Ring Terminal Connector M12 Stud Circular 350MCM (kcmil) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240132

DigiKey Part Number
3240132-ND
Manufacturer
Manufacturer Product Number
3240132
Description
CONN RING CIRC 350MCM M12 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Circular 350MCM (kcmil) Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M12 Stud
Thickness
0.138" (3.51mm)
Width - Outer Edges
1.417" (36.00mm)
Length - Overall
2.913" (74.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
350MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2023,62200 €472,44 €
Manufacturers Standard Package
Unit Price without VAT:23,62200 €
Unit Price with VAT:28,11018 €