
3240127 | |
|---|---|
DigiKey Part Number | 3240127-ND |
Manufacturer | |
Manufacturer Product Number | 3240127 |
Description | CONN RING CIRC 250MCM M16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Circular 250MCM (kcmil) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240127 Models |
Category | Width - Outer Edges 1.102" (27.99mm) |
Manufacturer Phoenix Contact | Length - Overall 2.441" (62.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 250MCM (kcmil) |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M16 Stud | Contact Material Copper |
Thickness 0.118" (3.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,09120 € | 352,28 € |
| Unit Price without VAT: | 14,09120 € |
|---|---|
| Unit Price with VAT: | 16,76853 € |

