
3240126 | |
|---|---|
DigiKey Part Number | 3240126-ND |
Manufacturer | |
Manufacturer Product Number | 3240126 |
Description | CONN RING CIRC 250MCM M12 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 250MCM (kcmil) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240126 Models |
Category | Width - Outer Edges 0.945" (24.00mm) |
Manufacturer Phoenix Contact | Length - Overall 2.205" (56.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 250MCM (kcmil) |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M12 Stud | Contact Material Copper |
Thickness 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,09120 € | 352,28 € |
| Unit Price without VAT: | 14,09120 € |
|---|---|
| Unit Price with VAT: | 16,76853 € |

