
3240114 | |
|---|---|
DigiKey Part Number | 3240114-ND |
Manufacturer | |
Manufacturer Product Number | 3240114 |
Description | CONN RING CIRC 1/0AWG M16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M16 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 1.102" (27.99mm) | |
Length - Overall | 2.126" (54.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,17580 € | 517,58 € |
| Unit Price without VAT: | 5,17580 € |
|---|---|
| Unit Price with VAT: | 6,15920 € |

