
3240109 | |
|---|---|
DigiKey Part Number | 3240109-ND |
Manufacturer | |
Manufacturer Product Number | 3240109 |
Description | CONN RING CIRC 2AWG M16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240109 Models |
Category | Width - Outer Edges 1.102" (27.99mm) |
Manufacturer Phoenix Contact | Length - Overall 1.969" (50.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 2 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M16 Stud | Contact Material Electrolytic Copper |
Thickness 0.063" (1.60mm) | Contact Finish Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,48300 € | 348,30 € |
| Unit Price without VAT: | 3,48300 € |
|---|---|
| Unit Price with VAT: | 4,14477 € |

