Ring Terminal Connector M12 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240108

DigiKey Part Number
3240108-ND
Manufacturer
Manufacturer Product Number
3240108
Description
CONN RING CIRC 2AWG M12 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M12 Stud
Thickness
0.063" (1.60mm)
Width - Outer Edges
0.866" (22.00mm)
Length - Overall
1.654" (42.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Electrolytic Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €