
3240093 | |
|---|---|
DigiKey Part Number | 277-11166-ND |
Manufacturer | |
Manufacturer Product Number | 3240093 |
Description | CONN RING CIRC 8AWG M12 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.043" (1.10mm) | |
Width - Outer Edges | 0.866" (22.00mm) | |
Length - Overall | 1.339" (34.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

