
3240060 | |
|---|---|
DigiKey Part Number | 3240060-ND |
Manufacturer | |
Manufacturer Product Number | 3240060 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240060 Models |
Category | Length - Overall 0.965" (24.51mm) |
Manufacturer Phoenix Contact | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,01140 € | 50,57 € |
| Unit Price without VAT: | 1,01140 € |
|---|---|
| Unit Price with VAT: | 1,20357 € |

