



3240050 | |
|---|---|
DigiKey Part Number | 277-15416-ND |
Manufacturer | |
Manufacturer Product Number | 3240050 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.768" (19.50mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,34100 € | 13,41 € |
| 25 | 1,25640 € | 31,41 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,13920 € | 113,92 € |
| 300 | 1,05413 € | 316,24 € |
| 500 | 1,01678 € | 508,39 € |
| 1.000 | 0,96826 € | 968,26 € |
| 2.500 | 0,90767 € | 2.269,17 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

