
3240036 | |
|---|---|
DigiKey Part Number | 277-11133-ND |
Manufacturer | |
Manufacturer Product Number | 3240036 |
Description | CONN SPADE TERM 16-20AWG M6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red M6 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Width - Outer Edges | 0.421" (10.69mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.413" (10.50mm) | |
Tongue Inside Opening | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






