


3215030 | |
|---|---|
DigiKey Part Number | 3215030-ND |
Manufacturer | |
Manufacturer Product Number | 3215030 |
Description | CONN TERM BLK FEED THRU 300 MCM |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 300MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Category | Current - IEC 270 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 309 A |
Packaging Bulk | Voltage - UL 1500V |
Part Status Obsolete | Wire Gauge or Range - AWG 300MCM (kcmil)-2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 50-150mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 40mm |















