


3214563 | |
|---|---|
DigiKey Part Number | 3214563-ND |
Manufacturer | |
Manufacturer Product Number | 3214563 |
Description | CONN TERM BLK GROUND 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214563 Models |
Category | Terminal - Width 3.5mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,38940 € | 219,47 € |
| Unit Price without VAT: | 4,38940 € |
|---|---|
| Unit Price with VAT: | 5,22339 € |















