
3214015 | |
|---|---|
DigiKey Part Number | 3214015-ND |
Manufacturer | |
Manufacturer Product Number | 3214015 |
Description | TERM BLK 15POS GREEN |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Green Potential Distributor 17.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Potential Distributor | |
Mounting Type | DIN Rail | |
Number of Positions | 15 | |
Number of Levels | 1 | |
Terminal - Width | 17.5mm | |
Termination Style | Push In Spring; Screw | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Green | |
Length | 3.524" (89.50mm) | |
Height (Max) | 1.713" (43.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |














