
3213933 | |
|---|---|
DigiKey Part Number | 3213933-ND |
Manufacturer | |
Manufacturer Product Number | 3213933 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3213933 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 2.728" (69.30mm) |
Number of Positions 4 | Height (Max) 1.972" (50.10mm) |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 8mm |
Current - IEC 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,28920 € | 314,46 € |
| Unit Price without VAT: | 6,28920 € |
|---|---|
| Unit Price with VAT: | 7,48415 € |

























