Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213810

DigiKey Part Number
277-3213810-ND
Manufacturer
Manufacturer Product Number
3213810
Description
PT 1 5/S/2P-PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3213810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
3.5mm
Manufacturer
Phoenix Contact
Termination Style
Push In
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,84960 €242,48 €
Manufacturers Standard Package
Unit Price without VAT:4,84960 €
Unit Price with VAT:5,77102 €