




3213604 | |
|---|---|
DigiKey Part Number | 3213604-ND |
Manufacturer | |
Manufacturer Product Number | 3213604 |
Description | CONN TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213604 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

















