
3213483 | |
|---|---|
DigiKey Part Number | 3213483-ND |
Manufacturer | |
Manufacturer Product Number | 3213483 |
Description | CONN TERM BLK COMP PLG GRY 12POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3213483 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 12 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

