
3213454 | |
|---|---|
DigiKey Part Number | 3213454-ND |
Manufacturer | |
Manufacturer Product Number | 3213454 |
Description | CONN TERM BLK COMP PLUG GRY 9POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3213454 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 9 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,42680 € | 185,67 € |
| Unit Price without VAT: | 7,42680 € |
|---|---|
| Unit Price with VAT: | 8,83789 € |

