
3213442 | |
|---|---|
DigiKey Part Number | 3213442-ND |
Manufacturer | |
Manufacturer Product Number | 3213442 |
Description | TERM BLOCK RCPT 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Receptacle, Female Sockets 0.138" (3.50mm) 180° DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3213442 Models |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screwless - Leg Spring, Push-In Spring |
Series | Mounting Type DIN Rail |
Packaging Bulk | Current - IEC 17.5A |
Part Status Last Time Buy | Voltage - IEC 500 V |
Type Receptacle, Female Sockets | Wire Gauge or Range - AWG 14-26 AWG |
Number of Positions 8 | Wire Gauge or Range - mm² 0.14-1.5mm² |
Positions Per Level 8 | Color Gray |
Number of Levels 1 | Features Rail Mount Foot |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,02600 € | 175,65 € |
| Unit Price without VAT: | 7,02600 € |
|---|---|
| Unit Price with VAT: | 8,36094 € |




