
3213399 | |
|---|---|
DigiKey Part Number | 277-15394-ND |
Manufacturer | |
Manufacturer Product Number | 3213399 |
Description | CONN TERM BLK COMP PLUG GRY 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3213399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 3 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

