
3213345 | |
|---|---|
DigiKey Part Number | 3213345-ND |
Manufacturer | |
Manufacturer Product Number | 3213345 |
Description | TERM BLOCK RCPT 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Receptacle, Female Sockets 0.138" (3.50mm) 180° DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receptacle, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | DIN Rail | |
Current - IEC | 17.5A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Gray, Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Rail Mount Foot |




