



3212659 | |
|---|---|
cms-digikey-product-number | 277-12519-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3212659 |
cms-description | TERM BLOCK PLUG 1POS |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
cms-eda-cad-models | 3212659 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.232" (31.30mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


















