3212144 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3,65000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 3,65000 €
Datasheet
3212144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3212144
Terminal Blocks from Phoenix Contact – Well Tested

3212144

DigiKey Part Number
3212144-ND
Manufacturer
Manufacturer Product Number
3212144
Description
CONN TERM BLK FEED THRU 4-20 AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 4-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3212144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
1000V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-20 AWG
Wire Gauge or Range - mm²
0.5-25mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
503,87800 €193,90 €
Manufacturers Standard Package
Unit Price without VAT:3,87800 €
Unit Price with VAT:4,61482 €