



3212048 | |
|---|---|
DigiKey Part Number | 3212048-ND |
Manufacturer | |
Manufacturer Product Number | 3212048 |
Description | TERM BLOCK PLUG 7POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3212048 Models |
Category | Termination Style Screwless - Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 32A |
Packaging Bulk | Voltage - IEC 800 V |
Part Status Active | Current - UL 28 A |
Type Plug, Female Sockets | Voltage - UL 600 V |
Number of Positions 7 | Wire Gauge or Range - AWG 10-24 AWG |
Positions Per Level 7 | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Levels 1 | Color Gray |
Plug Wire Entry 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |






