
3211999 | |
|---|---|
DigiKey Part Number | 277-3211999-ND |
Manufacturer | |
Manufacturer Product Number | 3211999 |
Description | PT 4-QUATTRO/2P-PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211999 Models |
Category | Terminal - Width 6.2mm |
Manufacturer Phoenix Contact | Termination Style Push In |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,74540 € | 437,27 € |
| Unit Price without VAT: | 8,74540 € |
|---|---|
| Unit Price with VAT: | 10,40703 € |

