
3211908 | |
|---|---|
DigiKey Part Number | 277-3211908-ND |
Manufacturer | |
Manufacturer Product Number | 3211908 |
Description | FUSE MODULAR TERMINAL BLOCK FUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211908 Models |
Category | Voltage - IEC 250V |
Manufacturer Phoenix Contact | Current - UL 6.3 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Feed Through | Features Diode |
Number of Positions 2 | Color Blue |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,45320 € | 672,66 € |
| Unit Price without VAT: | 13,45320 € |
|---|---|
| Unit Price with VAT: | 16,00931 € |

