3211860 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2,17980 €
Datasheet
Terminal Block Connector 3 Position Feed Through Blue 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 10-24 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3211860

DigiKey Part Number
3211860-ND
Manufacturer
Manufacturer Product Number
3211860
Description
CONN TERM BLK FEED THRU 10-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3211860 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-6mm²
Number of Positions
3
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In Spring; Screw
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3211859Phoenix Contact03211859-ND2,17980 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,11640 €105,82 €
Manufacturers Standard Package
Unit Price without VAT:2,11640 €
Unit Price with VAT:2,51852 €