Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3211857

DigiKey Part Number
3211857-ND
Manufacturer
Manufacturer Product Number
3211857
Description
CONN TERM BLK GROUND 10-24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In; Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,24960 €262,48 €
Manufacturers Standard Package
Unit Price without VAT:5,24960 €
Unit Price with VAT:6,24702 €