
3211838 | |
|---|---|
DigiKey Part Number | 277-3211838-ND |
Manufacturer | |
Manufacturer Product Number | 3211838 |
Description | PTTBS 4 BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211838 Models |
Category | Current - IEC 28 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 24 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,79640 € | 189,82 € |
| Unit Price without VAT: | 3,79640 € |
|---|---|
| Unit Price with VAT: | 4,51772 € |

