




3211447 | |
|---|---|
DigiKey Part Number | 3211447-ND |
Manufacturer | |
Manufacturer Product Number | 3211447 |
Description | COMPONENT TERMINAL BLOCK, WITH I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 500 mA | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |


