
3211283 | |
|---|---|
DigiKey Part Number | 277-3211283-ND |
Manufacturer | |
Manufacturer Product Number | 3211283 |
Description | TERM BLOCK PLUG 4POS 5.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3211283 Models |
Category | Current - IEC 24A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 4 | Color Gray |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.205" (5.20mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,56960 € | 178,48 € |
| Unit Price without VAT: | 3,56960 € |
|---|---|
| Unit Price with VAT: | 4,24782 € |

