
3211280 | |
|---|---|
DigiKey Part Number | 277-3211280-ND |
Manufacturer | |
Manufacturer Product Number | 3211280 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3211280 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.622" (41.20mm) |
Current - IEC 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,72760 € | 86,38 € |
| Unit Price without VAT: | 1,72760 € |
|---|---|
| Unit Price with VAT: | 2,05584 € |

