
3211171 | |
|---|---|
DigiKey Part Number | 3211171-ND |
Manufacturer | |
Manufacturer Product Number | 3211171 |
Description | CONN TERM BLK PIN BLACK 2POS |
Customer Reference | |
Detailed Description | Connector Connection Pin For CLIPLINE UK Series |
Datasheet | Datasheet |
Category | Type Connection Pin |
Manufacturer Phoenix Contact | Number of Positions 2 |
Series | For Use With/Related Products CLIPLINE UK Series |
Packaging Bulk | Color Black |
Part Status Obsolete |

