
3211126 | |
|---|---|
DigiKey Part Number | 3211126-ND |
Manufacturer | |
Manufacturer Product Number | 3211126 |
Description | CONN TERM BLK DISCONNECT 1-14AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 1-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 40.0mm | |
Termination Style | Screw | |
Current - IEC | 60 A | |
Voltage - IEC | 600V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 1-14 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Color | Black | |
Fuse Type | 27mm x 60mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 20mm |

