
3211074 | |
|---|---|
DigiKey Part Number | 3211074-ND |
Manufacturer | |
Manufacturer Product Number | 3211074 |
Description | CONN TERM BLK DISCONNECT 1-14AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Black 1-14 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 30 A |
Series | Voltage - IEC 600V |
Packaging Bulk | Wire Gauge or Range - AWG 1-14 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 2.5-50mm² |
Type Disconnect | Color Black |
Disconnect Type Fuse, Lever | Fuse Type 20.6mm x 57mm |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 35.5mm | Stripping Length 20mm |

