Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3210981

DigiKey Part Number
3210981-ND
Manufacturer
Manufacturer Product Number
3210981
Description
CONN TERM BLK FEED THRU 12-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210981 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,86000 €6,86 €
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,16340 €