


3210312 | |
|---|---|
DigiKey Part Number | 277-10547-ND |
Manufacturer | |
Manufacturer Product Number | 3210312 |
Description | CONN TERM BLK DISCONN 16-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Blue 16-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210312 Models |
Category | Current - IEC 10 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 16-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.14-1.5mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3210311 | Phoenix Contact | 0 | 277-10546-ND | 4,14340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,14340 € | 207,17 € |
| Unit Price without VAT: | 4,14340 € |
|---|---|
| Unit Price with VAT: | 4,93065 € |
















