
3210171 | |
|---|---|
DigiKey Part Number | 277-3210171-ND |
Manufacturer | |
Manufacturer Product Number | 3210171 |
Description | PT 2 5-TWIN-MT OG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Orange 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210171 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Switch, Knife | Color Orange |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm ~ 10mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,11100 € | 255,55 € |
| Unit Price without VAT: | 5,11100 € |
|---|---|
| Unit Price with VAT: | 6,08209 € |









