Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
3209620
3209620
Terminal Blocks from Phoenix Contact – Well Tested

3209620

DigiKey Part Number
277-3928-ND
Manufacturer
Manufacturer Product Number
3209620
Description
CONN TERM BLK GROUND 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,96000 €9,96 €
Unit Price without VAT:9,96000 €
Unit Price with VAT:11,85240 €