


3209535 | |
|---|---|
DigiKey Part Number | 3209535-ND |
Manufacturer | |
Manufacturer Product Number | 3209535 |
Description | TEST DISCONNECT TERMINAL BLOCK C |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In; Screw |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Color Gray |
Disconnect Type Switch, Slide | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm, 12mm |
Terminal - Width 8.2mm |

