


3209521 | |
|---|---|
DigiKey Part Number | 3209521-ND |
Manufacturer | |
Manufacturer Product Number | 3209521 |
Description | GROUND MODULAR TERMINAL BLOCK CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3209521 Models |
Category | Termination Style Push In; Screw |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm ~ 10mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,59660 € | 229,83 € |
| Unit Price without VAT: | 4,59660 € |
|---|---|
| Unit Price with VAT: | 5,46995 € |

