Terminal Blocks from Phoenix Contact – Well Tested
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3209154

DigiKey Part Number
3209154-ND
Manufacturer
Manufacturer Product Number
3209154
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through, Isolated Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
5
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
24V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.