Terminal Block Connector 2 Position Isolated Orange 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Isolated Orange 12-28 AWG
3209086
3209086
Terminal Blocks from Phoenix Contact – Well Tested

3209086

DigiKey Part Number
277-15288-ND
Manufacturer
Manufacturer Product Number
3209086
Description
CONN TERM BLK ISOLATED 12-28 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Isolated Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
18 A
Manufacturer
Phoenix Contact
Voltage - IEC
250V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Isolated
Wire Gauge or Range - mm²
0.08-4mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
10.4mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,66000 €6,66 €
Unit Price without VAT:6,66000 €
Unit Price with VAT:7,92540 €