Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 12-28 AWG
3209060
3209060
Terminal Blocks from Phoenix Contact – Well Tested

3209060

DigiKey Part Number
277-3793-ND
Manufacturer
Manufacturer Product Number
3209060
Description
CONN TERM BLK FEED THRU 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated (3)
Disconnect Type
-
Number of Positions
5
Number of Levels
2; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
250V
Current - UL
18 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16,86000 $6,86 $
Unit Price without VAT:6,86000 $
Unit Price with VAT:8,16340 $