



3208736 | |
|---|---|
DigiKey Part Number | 3208736-ND |
Manufacturer | |
Manufacturer Product Number | 3208736 |
Description | TERM BLOCK HDR 10POS 6.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.240" (6.10mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3208736 Models |
Category | Pitch 0.240" (6.10mm) |
Manufacturer Phoenix Contact | Header Orientation 90°, Right Angle |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - IEC 30A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - IEC 320 V |
Number of Positions 10 | Color Gray |
Positions Per Level 5 | Operating Temperature -50°C ~ 100°C |
Number of Levels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,20000 € | 21,20 € |
| Unit Price without VAT: | 21,20000 € |
|---|---|
| Unit Price with VAT: | 25,22800 € |

